Infineon OptiMOS 3 N-Channel MOSFET, 35 A, 200 V N, 8-Pin TDSON BSC350N20NSFDATMA1
- RS Stock No.:
- 218-2979
- Mfr. Part No.:
- BSC350N20NSFDATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2979
- Mfr. Part No.:
- BSC350N20NSFDATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard No | ||
The Infineon OptiMOS™ series N-channel power MOSFET. These devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter. It is ideal for high-frequency switching and synchronous rectification.
N-channel, normal level
Very low on-resistance RDS(on)
Pb-free lead plating
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 200 V N, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC059N04LSGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC019N04LSATMA1
