Infineon OptiMOS N-Channel MOSFET, 161 A, 40 V N, 8-Pin TDSON BSC019N04LSATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.86

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,976 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.43$4.86-
10 - 98$2.175$4.3510%
100 - 248$1.745$3.4928%
250 - 498$1.45$2.9040%
500 +$1.20$2.4050%

*price indicative

Packaging Options:
RS Stock No.:
258-0683
Mfr. Part No.:
BSC019N04LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

161A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.20mΩ

Channel Mode

N

Maximum Power Dissipation Pd

78W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

21nC

Maximum Operating Temperature

+175°C

Standards/Approvals

RoHS, IEC 61249-2-21

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 40V Maximum Drain-Source Voltage, 161A Maximum Continuous Drain Current - BSC019N04LSATMA1


This MOSFET is a surface-mount N‑channel power transistor designed for high-current switching in Compact assemblies. It operates across a wide ambient range and is suited to thermally stressed environments. The device offers low conduction losses and is supplied in an eight-pin TDSON package for dense board layouts.

Features and Benefits:


• 1.20mΩ Rds(on) reduces conduction losses for efficiency
• 78W power dissipation supports sustained high-power operation
• 21 nC gate charge enables controlled switching transitions
• ±20V gate rating tolerates robust drive voltages
• -55°C to +175°C range allows extreme temperature endurance

Applications


• Suitable for high-current DC-DC conversion stages
• Ideal for synchronous rectification in power supplies
• Used with MOSFET drivers in motor-control inverters
• Can be used for server and telecoms power distribution
• Suitable for Compact surface-mount power modules

What package type facilitates Compact board layouts?


It is supplied in an eight-pin TDSON surface-mount package that saves board area and eases thermal interfacing.

How does the device handle high continuous currents?


The transistor supports a continuous drain current of 161A, enabling sustained high-current switching when mounted with appropriate thermal management.

What standards and material restrictions apply to the component?


The device meets RoHS requirements and follows IEC 61249-2-21 material specifications.

What is the maximum volt capability between drain and source?


The maximum permissible drain-source voltage is 40V, defining its safe operating voltage boundary.

What channel configuration does the transistor use?


It uses an N‑channel configuration suited to low-side or synchronous switching topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy