Infineon CoolMOS N-Channel MOSFET, 7.6 A, 500 V N, 3-Pin TO-220 IPAN50R500CEXKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $2.10

View bulk pricing options

Subtotal (1 tube of 50 units)*

$54.90

(exc. GST)

$60.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.098$54.90-
100 - 150$1.077$53.85$2.10
200 +$1.054$52.70$8.80

*price indicative

RS Stock No.:
217-2493
Mfr. Part No.:
IPAN50R500CEXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7.6A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220

Series

CoolMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

500mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

18.7nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

28W

Forward Voltage Vf

850mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.8mm

Standards/Approvals

No

Height

29.85mm

Length

16.1mm

Automotive Standard

No

The Infineon 500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Reduced energy stored in output capacitance (E oss)

High body diode ruggedness

Reduced reverse recovery charge (Q rr )

Reduced gate charge (Q g )

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy