Infineon CoolMOS N-Channel MOSFET, 5.2 A, 650 V N, 3-Pin TO-220
- RS Stock No.:
- 217-2489
- Mfr. Part No.:
- IPA65R1K5CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2489
- Mfr. Part No.:
- IPA65R1K5CEXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | N | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.75mm | |
| Length | 10.65mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode N | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 150°C | ||
Height 29.75mm | ||
Length 10.65mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS™ CE is suitable for hard and soft switching applications and as modern superjunction, it delivers low conduction and switching losses improving efficiency and ultimately reduces power consumption. 600V, 650V and 700V CoolMOS™ CE combine the optimal R DS(on) and package offering suitable in low power chargers for mobile phones and tablets.
Narrow margins between typical and max R DS(on)
Reduced energy stored in output capacitance (E oss)
Good body diode ruggedness and reduced reverse recovery charge (Q rr)
Optimized integrated R g
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K5CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K0CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 500 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 500 V N, 3-Pin TO-220 IPAN50R500CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAN60R800CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-220
