Infineon CoolMOS N-Channel MOSFET, 7.2 A, 650 V N, 3-Pin TO-220 IPA65R1K0CEXKSA1
- RS Stock No.:
- 217-2487
- Distrelec Article No.:
- 304-39-405
- Mfr. Part No.:
- IPA65R1K0CEXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$21.36
(exc. GST)
$23.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 580 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.068 | $21.36 | - |
| 100 + | $1.055 | $21.10 | $1.30 |
*price indicative
- RS Stock No.:
- 217-2487
- Distrelec Article No.:
- 304-39-405
- Mfr. Part No.:
- IPA65R1K0CEXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15.3nC | |
| Maximum Power Dissipation Pd | 68W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.75mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 10.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15.3nC | ||
Maximum Power Dissipation Pd 68W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 29.75mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 10.65mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V N, 3-Pin TO-220 IPA65R1K5CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 500 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 500 V N, 3-Pin TO-220 IPAN50R500CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAN60R800CEXKSA1
