Infineon OptiMOS 3 N-Channel MOSFET, 24 A, 250 V N, 8-Pin SuperSO BSC670N25NSFDATMA1
- RS Stock No.:
- 217-2483
- Mfr. Part No.:
- BSC670N25NSFDATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$33.97
(exc. GST)
$37.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,475 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $6.794 | $33.97 |
| 1250 - 2495 | $6.624 | $33.12 |
| 2500 + | $6.524 | $32.62 |
*price indicative
- RS Stock No.:
- 217-2483
- Mfr. Part No.:
- BSC670N25NSFDATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SuperSO | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.35mm | |
| Height | 1.1mm | |
| Width | 5.49mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SuperSO | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Operating Temperature 175°C | ||
Length 6.35mm | ||
Height 1.1mm | ||
Width 5.49mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 250 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
