Infineon OptiMOS 5 N-Channel MOSFET, 49 A, 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- RS Stock No.:
- 214-4328
- Mfr. Part No.:
- BSC117N08NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1260 more to save $40.32
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$18.96
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13,200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 1245 | $1.264 | $18.96 | - |
| 1260 - 2490 | $1.232 | $18.48 | $40.32 |
| 2505 + | $1.213 | $18.20 | $127.75 |
*price indicative
- RS Stock No.:
- 214-4328
- Mfr. Part No.:
- BSC117N08NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Length | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Length 5.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 80V Drain Source Voltage, 49A Continuous Drain Current - BSC117N08NS5ATMA1
Features and Benefits:
• 49A continuous drain current for heavy-load handling
• 80V drain-source rating for high-voltage switching
• 15nC gate charge for responsive switching control
• 50W maximum power dissipation for robust thermal performance
Applications
• Ideal for DC-DC converters and synchronous rectification
• Used with motor controllers requiring elevated current capacity
• Can be used for telecoms and server power distribution
• Suitable for compact, high-density surface-mount assemblies
What temperature extremes can it withstand during operation?
How does the package aid board-level design?
What is the typical forward voltage during conduction?
What maximum gate stress should the design allow?
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC160N15NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V N, 8-Pin PQFN BSZ096N10LS5ATMA1
