Infineon OptiMOS N-Channel MOSFET, 234 A, 60 V N, 8-Pin SuperSO
- RS Stock No.:
- 214-4320
- Mfr. Part No.:
- BSC016N06NSTATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4320
- Mfr. Part No.:
- BSC016N06NSTATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 234A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SuperSO | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.6mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 234A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SuperSO | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.6mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Automotive Standard No | ||
This Infineon OptiMOS Power MOSFET offers high power density as well as improved robustness. It is optimized for synchronous rectification
It is Halogen-free according to IEC61249-2-21
Related links
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC016N06NSTATMA1
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC065N06LS5ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 40 V, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO
