ROHM SCT N-Channel MOSFET, 56 A, 1.2 kV N, 7-Pin TO-263 SCT3040KW7TL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.78

(exc. GST)

$60.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$54.78
250 - 499$53.41
500 +$52.59

*price indicative

Packaging Options:
RS Stock No.:
215-9938
Mfr. Part No.:
SCT3040KW7TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-263

Series

SCT

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.

Simple to drive

Easy to parallel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy