ROHM SCT N-Channel MOSFET, 70 A, 650 V N, 7-Pin TO-263 SCT3030AW7TL
- RS Stock No.:
- 215-9936
- Mfr. Part No.:
- SCT3030AW7TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9936
- Mfr. Part No.:
- SCT3030AW7TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.
Simple to drive
Easy to parallel
Related links
- ROHM SCT Type N-Channel MOSFET 1200 V N, 7-Pin TO-263 SCT3040KW7TL
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263 SCT3080AW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263 SCT3060AW7TL
- ROHM SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin TO-263-7 SCT3120AW7TL
