ROHM SCT N-Channel MOSFET, 56 A, 1.2 kV N, 7-Pin TO-263 SCT3040KW7TL
- RS Stock No.:
- 215-9937
- Mfr. Part No.:
- SCT3040KW7TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-9937
- Mfr. Part No.:
- SCT3040KW7TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | SCT | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 56 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Channel Mode | N | |
| Pin Count | 7 | |
| Package Type | TO-263 | |
| Automotive Standard | No | |
| Maximum Drain Source Resistance (Rds) | 40 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series SCT | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 56 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Channel Mode N | ||
Pin Count 7 | ||
Package Type TO-263 | ||
Automotive Standard No | ||
Maximum Drain Source Resistance (Rds) 40 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.
Simple to drive
Easy to parallel
Related links
- ROHM SCT Type N-Channel MOSFET 1200 V N, 7-Pin TO-263 SCT3040KW7TL
- ROHM SCT Type N-Channel MOSFET 650 V N, 7-Pin TO-263 SCT3030AW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT3160KWAHRTL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3080KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 SCT3160KW7TL
- ROHM SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
