ROHM Dual HP 2 N-Channel MOSFET, 80 A, 30 V Enhancement, 8-Pin HSOP HP8K24TB

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.77

(exc. GST)

$23.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$2.177$21.77-
630 - 1240$2.153$21.531%
1250 +$2.087$20.874%

*price indicative

Packaging Options:
RS Stock No.:
215-9752
Mfr. Part No.:
HP8K24TB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

30V

Package Type

HSOP

Series

HP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

31W

Typical Gate Charge Qg @ Vgs

10nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

1.1mm

Width

6mm

Length

5mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Rohm power MOSFET having voltage rating of 30V. It has low on resistance. It is mainly used in switching and DC-DC converter.

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy