Infineon HEXFET N-Channel MOSFET, 68 A, 60 V Enhancement, 9-Pin DirectFET AUIRF7648M2TR

This image is representative of the product range

Get a bulk buy discount

Add 1200 more to save $196.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.39

(exc. GST)

$35.63

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 1195$6.478$32.39-
1200 - 2395$6.314$31.57$196.80
2400 +$6.216$31.08$628.80

*price indicative

Packaging Options:
RS Stock No.:
215-2450
Mfr. Part No.:
AUIRF7648M2TR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

68A

Maximum Drain Source Voltage Vds

60V

Series

HEXFET

Package Type

DirectFET

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

35nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

63W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Automotive DirectFET® Power MOSFET has 60V maximum drain source voltage with 68A maximum continuous drain current in a DirectFET M4 package. The AUIRF7648M2 combines the latest Automotive HEXFET® Power MOSFET Silicon technology with the advanced DirectFET® packaging to achieve low gate charge as well as the lowest on-state resistance in a package that has the footprint of a SO-8 and only 0.7 mm profile. The DirectFET® package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapour phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET® package allows dual sided cooling to maximize thermal transfer in automotive power systems.

Advanced Process Technology

Optimized for Automotive Motor Drive, DC-DC and other Heavy Load Applications

Low Rds(on) for Improved Efficiency

Repetitive Avalanche Capability for Robustness and Reliability

Lead free, RoHS and Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy