Infineon CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin TO-220 IPA70R360P7SXKSA1
- RS Stock No.:
- 214-9005
- Mfr. Part No.:
- IPA70R360P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$80.45
(exc. GST)
$88.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.609 | $80.45 |
| 100 - 150 | $1.578 | $78.90 |
| 200 + | $1.545 | $77.25 |
*price indicative
- RS Stock No.:
- 214-9005
- Mfr. Part No.:
- IPA70R360P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 26.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 26.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS P7 Series MOSFET, 700V Maximum Drain Source Voltage, 12.5A Maximum Continuous Drain Current - IPA70R360P7SXKSA1
This MOSFET is a high-voltage, N-channel enhancement transistor designed for power switching in industrial and power-conversion environments. It operates across a wide ambient temperature range and is supplied in a through-hole TO-220 package for straightforward board mounting and heat-sinking in discrete power assemblies.
Features and Benefits:
• 700V drain capability enables high-voltage switching applications
• 12.5A continuous current supports substantial load currents
• 360mΩ Rds minimises conduction losses at rated conditions
• 26.5W power dissipation allows sustained thermal loading
• 0.9V forward voltage reduces voltage drop in conduction
• 30V gate tolerance permits common gate-drive voltages
• 12.5A continuous current supports substantial load currents
• 360mΩ Rds minimises conduction losses at rated conditions
• 26.5W power dissipation allows sustained thermal loading
• 0.9V forward voltage reduces voltage drop in conduction
• 30V gate tolerance permits common gate-drive voltages
Applications
• Suitable for SMPS primary-side switching in high-voltage supplies
• Ideal for industrial power converters requiring 700V devices
• Used for discrete switch stages in high-voltage assemblies
• Can be used for through-hole prototyping and repair
• Suitable for systems operating across wide temperature ranges
• Ideal for industrial power converters requiring 700V devices
• Used for discrete switch stages in high-voltage assemblies
• Can be used for through-hole prototyping and repair
• Suitable for systems operating across wide temperature ranges
What is the allowable gate drive magnitude?
The device accepts up to 30V between gate and source as its maximum gate limit.
How does the package assist thermal management?
The TO-220 through-hole format permits direct attachment to heat-sinks and ease of mounting for improved heat dissipation.
What temperature extremes can it tolerate in operation?
It is rated for operation from -40°C up to +150°C ambient conditions.
What conduction characteristic affects power loss during on-state?
The on-resistance of 360mΩ directly influences conduction losses when carrying current.
Which parameter indicates continuous load capability?
The continuous drain current rating of 12.5A defines its steady-state current handling.
Related links
- Infineon CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R360P7SXKSA1
- Infineon CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R360P7SAKMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
