Infineon 700V CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- RS Stock No.:
- 215-2488
- Mfr. Part No.:
- IPAN70R360P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save $1.70
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$68.60
(exc. GST)
$75.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.372 | $68.60 | - |
| 100 - 150 | $1.355 | $67.75 | $1.70 |
| 200 + | $1.332 | $66.60 | $8.00 |
*price indicative
- RS Stock No.:
- 215-2488
- Mfr. Part No.:
- IPAN70R360P7SXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | 700V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 26.5W | |
| Typical Gate Charge Qg @ Vgs | 16.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series 700V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 26.5W | ||
Typical Gate Charge Qg @ Vgs 16.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
