Infineon OptiMOS P3 Type P-Channel MOSFET, 39.6 A, 30 V Enhancement, 8-Pin TSDSON BSZ180P03NS3GATMA1
- RS Stock No.:
- 214-8989
- Mfr. Part No.:
- BSZ180P03NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,625.00
(exc. GST)
$1,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.325 | $1,625.00 |
| 25000 + | $0.293 | $1,465.00 |
*price indicative
- RS Stock No.:
- 214-8989
- Mfr. Part No.:
- BSZ180P03NS3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 39.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS P3 | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | -1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.49mm | |
| Width | 6.35mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 39.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS P3 | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf -1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Length 5.49mm | ||
Width 6.35mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS P3 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ180P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3GATMA1
- Infineon OptiMOS P Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ086P03NS3EGATMA1
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS-TM3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin TSDSON
