onsemi FCH029N N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 FCH029N65S3-F155

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$622.08

(exc. GST)

$684.30

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 60 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
Saving
30 - 30$20.736$622.08-
60 - 90$20.217$606.512%
120 +$19.907$597.213%

*price indicative

RS Stock No.:
214-8790
Mfr. Part No.:
FCH029N65S3-F155
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

FCH029N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

201nC

Maximum Power Dissipation Pd

463W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

21.1mm

Height

5.1mm

Standards/Approvals

These Devices are Pb-Free and are RoHS

Length

15.9mm

Automotive Standard

No

The ON Semiconductor MOSFET is brand−new high voltage super−junction MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy