Infineon HEXFET N-Channel MOSFET, 200 A, 40 V, 3-Pin TO-263 IRL1404ZSTRLPBF
- RS Stock No.:
- 214-4467
- Mfr. Part No.:
- IRL1404ZSTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,309.60
(exc. GST)
$1,440.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $1.637 | $1,309.60 | - |
| 4000 + | $1.473 | $1,178.40 | 10% |
*price indicative
- RS Stock No.:
- 214-4467
- Mfr. Part No.:
- IRL1404ZSTRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Maximum Power Dissipation Pd | 230W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Maximum Power Dissipation Pd 230W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
It is lead-free
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1404ZPBF
- Infineon HEXFET Type N-Channel MOSFET 250 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
