Infineon HEXFET N-Channel MOSFET, 110 A, 55 V Enhancement, 3-Pin TO-263 IRF3205STRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship from another location
  • Plus 360 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$1.509$15.09-
200 - 390$1.471$14.712%
400 +$1.449$14.493%

*price indicative

Packaging Options:
RS Stock No.:
831-2809
Mfr. Part No.:
IRF3205STRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

146nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200W

Maximum Operating Temperature

175°C

Length

10.67mm

Standards/Approvals

No

Width

9.65mm

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Power MOSFET 55V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy