Infineon CoolMOS P7 N-Channel MOSFET, 34 A, 600 V, 3-Pin TO-247 IPW60R099P7XKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$127.89

(exc. GST)

$140.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 210 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30$4.263$127.89
60 - 90$4.187$125.61
120 +$4.118$123.54

*price indicative

RS Stock No.:
214-4437
Mfr. Part No.:
IPW60R099P7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Maximum Gate Source Voltage Vgs

4V

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

117W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.

It has rugged body diode

Integrated RG reduces MOSFET oscillation sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy