Infineon CoolMOS P7 N-Channel MOSFET, 26 A, 650 V Enhancement, 3-Pin TO-247 IPA60R360P7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$82.30

(exc. GST)

$90.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 100$1.646$82.30-
150 - 200$1.603$80.152%
250 +$1.57$78.504%

*price indicative

RS Stock No.:
219-5980
Mfr. Part No.:
IPA60R360P7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS P7

Package Type

TO-247

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMO P7 optimized superjunction MOSFETs merging high energy efficiency with ease-of-use is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the CoolMOS 7th generation platform ensure its high efficiency.

MOSFET is suitable for both hard and resonant switching topologies such as PFC and LLC

Excellent ruggedness during hard commutation of the body diode seen in LLC topology

Suitable for a wide variety of end applications and output powers

Parts available suitable for consumer and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy