Infineon OptiMOS N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1
- RS Stock No.:
- 214-4403
- Mfr. Part No.:
- IPP023N08N5AKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$196.50
(exc. GST)
$216.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.93 | $196.50 | - |
| 100 - 150 | $3.856 | $192.80 | 1% |
| 200 + | $3.773 | $188.65 | 3% |
*price indicative
- RS Stock No.:
- 214-4403
- Mfr. Part No.:
- IPP023N08N5AKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-220 | |
| Series | OptiMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 133nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.2mm | |
| Width | 15.93mm | |
| Height | 4.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-220 | ||
Series OptiMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 133nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 10.2mm | ||
Width 15.93mm | ||
Height 4.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP023N08N5AKSA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP120N08S403AKSA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- Infineon OptiMOS -T2 Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S403ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
