Infineon OptiMOS 5 N-Channel MOSFET, 56 A, 150 V N, 8-Pin SuperSO BSC160N15NS5ATMA1
- RS Stock No.:
- 214-4330
- Mfr. Part No.:
- BSC160N15NS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1250 more to save $72.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 1240 | $2.332 | $23.32 | - |
| 1250 - 2490 | $2.274 | $22.74 | $72.50 |
| 2500 + | $2.24 | $22.40 | $230.00 |
*price indicative
- RS Stock No.:
- 214-4330
- Mfr. Part No.:
- BSC160N15NS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | SuperSO | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 96W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type SuperSO | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 96W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 150V Maximum Drain Source Voltage, 56A Maximum Continuous Drain Current - BSC160N15NS5ATMA1
Features and Benefits:
• 16mΩ Rds(on) minimises conduction losses under load
• 56A continuous drain current supports high-current designs
• 19nC gate charge reduces drive energy and switching losses
• 96W power dissipation allows sustained thermal loading
Applications
• Ideal for synchronous rectification in power supplies
• Used for motor-drive stages requiring high current
• Can be used for telecoms power distribution modules
• Suitable for high-voltage switching in server power rails
What thermal extremes can it withstand during operation?
How many connection pins does the package present?
What mechanical profile should designers allow for?
What gate voltage limits must be observed for reliable operation?
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 150 V N, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS 5 Type N-Channel MOSFET 25 V Enhancement, 8-Pin SuperSO BSC009NE2LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
