DiodesZetex DMP Type P-Channel MOSFET, 70 A, 30 V Enhancement, 8-Pin PowerDI3333 DMP3007SFG-13
- RS Stock No.:
- 146-4890
- Mfr. Part No.:
- DMP3007SFG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.80
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,760 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.98 | $9.80 |
| 750 - 1490 | $0.956 | $9.56 |
| 1500 + | $0.941 | $9.41 |
*price indicative
- RS Stock No.:
- 146-4890
- Mfr. Part No.:
- DMP3007SFG-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 64.2nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Standards/Approvals | No | |
| Length | 3.35mm | |
| Height | 780μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 64.2nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Standards/Approvals No | ||
Length 3.35mm | ||
Height 780μm | ||
Automotive Standard No | ||
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2006UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI3333 DMP2008UFG-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin DI5060
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
