DiodesZetex N-Channel MOSFET, 100 A, 30 V Enhancement, 8-Pin PowerDI3333-8
- RS Stock No.:
- 246-6870
- Mfr. Part No.:
- DMT32M4LFG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6870
- Mfr. Part No.:
- DMT32M4LFG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.028mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.028mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has an excellent Qgd xRDS(ON) product (FOM) and advanced technology for DC-DC conversion.
Maximum drain to source voltage is 30 V and maximum gate to source voltage is ±20 V It provides small form factor thermally and efficient package enables higher density end products It occupies just 33% of the board area occupied by SO-8 enabling smaller end product
Related links
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMT32M4LFG-7
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVW-7
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMTH43M8LFGQ-7
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8 DMTH10H032LFVWQ-7
