DiodesZetex DMT61M8SPS N-Channel MOSFET, 205 A, 60 V Enhancement, 8-Pin PowerDI5060 DMT61M8SPS-13
- RS Stock No.:
- 213-9214
- Mfr. Part No.:
- DMT61M8SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9214
- Mfr. Part No.:
- DMT61M8SPS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 205A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMT61M8SPS | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 139W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Length | 2mm | |
| Height | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 205A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMT61M8SPS | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 139W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Length 2mm | ||
Height 600μm | ||
Automotive Standard No | ||
The DiodesZetex DMT61M8SPS series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
100% Unclamped Inductive Switching
Test in production – ensures more reliable and robust end application
Related links
- DiodesZetex DMT61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMTH61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
