DiodesZetex DMT61M8SPS N-Channel MOSFET, 205 A, 60 V Enhancement, 8-Pin PowerDI5060
- RS Stock No.:
- 213-9213
- Mfr. Part No.:
- DMT61M8SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9213
- Mfr. Part No.:
- DMT61M8SPS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 205A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060 | |
| Series | DMT61M8SPS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 205A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060 | ||
Series DMT61M8SPS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Automotive Standard No | ||
The DiodesZetex DMT61M8SPS series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.
100% Unclamped Inductive Switching
Test in production – ensures more reliable and robust end application
Related links
- DiodesZetex DMT61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMT61M8SPS-13
- DiodesZetex DMTH61M8SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH61M8SPSQ Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMNH4004 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH6009SPS Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMT6015LPDW 1 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
