DiodesZetex DMN2024UQ N-Channel MOSFET, 6.8 A, 20 V Enhancement, 3-Pin SOT-23 DMN2024UQ-7
- RS Stock No.:
- 213-9160
- Mfr. Part No.:
- DMN2024UQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-9160
- Mfr. Part No.:
- DMN2024UQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMN2024UQ | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMN2024UQ | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMN2024UQ series is N-channel MOSFET. It is used in backlighting, power management functions, motor control and DC-DC converters.
Low on-resistance
ESD protected gate
Related links
- DiodesZetex DMN2024UQ Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD60R1K0CEAUMA1
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
