Infineon CoolMOS CE N-Channel MOSFET, 6.8 A, 650 V Enhancement, 3-Pin TO-252 IPD60R1K0CEAUMA1
- RS Stock No.:
- 130-0898
- Mfr. Part No.:
- IPD60R1K0CEAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.98
(exc. GST)
$18.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.679 | $16.98 |
*price indicative
- RS Stock No.:
- 130-0898
- Mfr. Part No.:
- IPD60R1K0CEAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.8A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Series | CoolMOS CE | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 61W | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.8A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Series CoolMOS CE | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 61W | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Infineon CoolMOS™ CE Series MOSFET, 6.8A Maximum Continuous Drain Current, 61W Maximum Power Dissipation - IPD60R1K0CEAUMA1
Features & Benefits
Applications
How does the switching behaviour impact energy efficiency during operation?
What protective measures are recommended during installation?
Can it operate effectively under extreme temperature conditions?
What considerations should be taken when paralleling multiple devices?
What implications do the maximum ratings have for system design?
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 IPD65R1K0CEAUMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-251
