STMicroelectronics SCTL35N65G2V N-Channel MOSFET, 40 A, 650 V Enhancement, 4-Pin PowerFLAT SCTL35N65G2V
- RS Stock No.:
- 213-3942
- Mfr. Part No.:
- SCTL35N65G2V
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$25.86
(exc. GST)
$28.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 October 2027
Units | Per unit |
|---|---|
| 1 + | $25.86 |
*price indicative
- RS Stock No.:
- 213-3942
- Mfr. Part No.:
- SCTL35N65G2V
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerFLAT | |
| Series | SCTL35N65G2V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 3.3V | |
| Maximum Power Dissipation Pd | 417W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 950μm | |
| Width | 8.1mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerFLAT | ||
Series SCTL35N65G2V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 3.3V | ||
Maximum Power Dissipation Pd 417W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Operating Temperature 175°C | ||
Height 950μm | ||
Width 8.1mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SCTL35N65G2V Type N-Channel MOSFET 650 V Enhancement, 4-Pin PowerFLAT
- STMicroelectronics Type N-Channel 750 V Enhancement, 4-Pin PowerFLAT (5 x 6) HV SGT65R65AL
- onsemi NTH4LN067N Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 NTH4LN067N65S3H
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin H-PSOF NTBL082N65S3HF
- onsemi SUPERFET III Type N-Channel MOSFET 650 V Enhancement, 4-Pin H-PSOF
- onsemi NTH4LN067N Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
