STMicroelectronics Single STripFET 1 N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
- RS Stock No.:
- 188-8491
- Mfr. Part No.:
- STL40DN3LLH5
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.245 | $12.45 | - |
| 750 - 1490 | $1.237 | $12.37 | - |
| 1500 + | $1.196 | $11.96 | 3% |
*price indicative
- RS Stock No.:
- 188-8491
- Mfr. Part No.:
- STL40DN3LLH5
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | STripFET | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.5nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 50W | |
| Forward Voltage Vf | 1.1V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.1mm | |
| Height | 0.95mm | |
| Standards/Approvals | No | |
| Length | 6.2mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series STripFET | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.5nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 50W | ||
Forward Voltage Vf 1.1V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Width 5.1mm | ||
Height 0.95mm | ||
Standards/Approvals No | ||
Length 6.2mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD6NF10T4
- STMicroelectronics Single STripFET 1 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 STP75NF20
- STMicroelectronics Single STripFET II 1 Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55L-06
- STMicroelectronics Single 1 Type N 2.5 A 8-Pin PowerFLAT STL4N80K5
- STMicroelectronics Single 1 Type N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET F3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
