Vishay TrenchFET N-Channel MOSFET, 500 A, 30 V Enhancement, 4-Pin SO-8 SQJ126EP-T1_GE3
- RS Stock No.:
- 228-2949
- Mfr. Part No.:
- SQJ126EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2949
- Mfr. Part No.:
- SQJ126EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.94mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 101nC | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.94mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 101nC | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay TrenchFET automotive N-channel is 30 V power MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 4-Pin SO-8 SQJ126EP-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
