Vishay SQJ138EP N-Channel MOSFET, 330 A, 40 V Enhancement, 4-Pin SO-8 SQJ138EP-T1_GE3
- RS Stock No.:
- 210-5029
- Mfr. Part No.:
- SQJ138EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-5029
- Mfr. Part No.:
- SQJ138EP-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ138EP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 312W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Width | 5.26mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ138EP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 312W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Width 5.26mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type.
TrenchFET Gen IV power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Qgd/Qgs ratio < 1 optimizes switching characteristics
Related links
- Vishay SQJ138EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- onsemi NTMJS0D9N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMJS0D9N04CL Type N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NTMJS0D9N04CLTWG
- Infineon IAUAN04S7N007 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N007AUMA1
- Infineon OptiMOS-TM6 Type N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-2 IAUCN04S6N009TATMA1
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay SQJQ148E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ148E-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJ184EP-T1_GE3
