Infineon IAUAN04S7N007 N-Channel MOSFET, 330 A, 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N007AUMA1
- RS Stock No.:
- 349-275
- Mfr. Part No.:
- IAUAN04S7N007AUMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.71
(exc. GST)
$29.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $5.342 | $26.71 | - |
| 50 - 95 | $5.074 | $25.37 | 5% |
| 100 - 495 | $4.704 | $23.52 | 11% |
| 500 - 995 | $4.332 | $21.66 | 18% |
| 1000 + | $4.174 | $20.87 | 21% |
*price indicative
- RS Stock No.:
- 349-275
- Mfr. Part No.:
- IAUAN04S7N007AUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IAUAN04S7N007 | |
| Package Type | PG-HSOF-5-2 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.72mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 149W | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IAUAN04S7N007 | ||
Package Type PG-HSOF-5-2 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.72mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 149W | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon IAU Series MOSFET, 330A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IAUAN04S7N007AUMA1
This solid state contactor is designed for efficient control in electrical systems. With an overall width of 22.5mm and a depth of 88mm, this compact device features a 1NO contact configuration, making it suitable for applications that require precise switching. It operates at a coil voltage of 24V DC, supporting a load voltage The device is capable of handling contact currents of up to 10.5A, ensuring robust performance across various industrial environments.
Features & Benefits
• Utilises zero-point switching for accurate control
• Handles up to 600V contact voltage rating
• Features snap-on mounting for easy installation
• Supports a maximum load current of 10A
• Functions effectively within a temperature range of -25°C to +60°C
• Incorporates a reliable design for long-term durability
Applications
• Used for automation processes in manufacturing
• Effective in HVAC systems for efficient motor control
• Ideal for lighting control in industrial settings
• Utilised in machine tool for enhanced safety
• Suitable for conveyor systems requiring precise operation
What is the significance of the zero-point switching feature?
This feature enhances the reliability of the switch by ensuring that it only activates when the load is at zero voltage, minimising wear and achieving a longer operational life.
Can this device withstand harsh environments?
Yes, it operates efficiently between -25°C and +60°C, making it suitable for various industrial environments.
What is the maximum surge current it can handle?
It is rated for a maximum surge current of 200A, ensuring it can manage transient loads effectively.
How can I connect the device to the electrical circuit?
It features a ring cable lug connection for the main circuit and a ring terminal lug connection for auxiliary circuits, allowing for secure and versatile connections.
Related links
- Infineon OptiMOS-TM7 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-2 IAUAN04S7N008AUMA1
- Infineon IAUAN04S7N005 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N005AUMA1
- Infineon IAUAN04S7N006 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-1 IAUAN04S7N006AUMA1
- Infineon IAUAN04S7N004 Type N-Channel MOSFET 40 V Enhancement, 5-Pin PG-HSOF-5-5 IAUAN04S7N004AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA120N04S5N014AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5 IAUA250N04S6N008AUMA1
- Infineon IAUA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-HSOF-5
