onsemi NTMJS0D9N04CL N-Channel MOSFET, 330 A, 40 V Enhancement, 8-Pin LFPAK NTMJS0D9N04CLTWG

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,058.00

(exc. GST)

$5,565.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.686$5,058.00-
6000 - 9000$1.656$4,968.001%
12000 +$1.618$4,854.004%

*price indicative

RS Stock No.:
189-0257
Mfr. Part No.:
NTMJS0D9N04CLTWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

330A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NTMJS0D9N04CL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

167W

Typical Gate Charge Qg @ Vgs

143nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Width

4.9mm

Height

1.2mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy