Vishay SQ3493EV Type P-Channel MOSFET, 8 A, 20 V Enhancement, 6-Pin TSOP SQ3493EV-T1_GE3
- RS Stock No.:
- 210-5024
- Mfr. Part No.:
- SQ3493EV-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$23.00
(exc. GST)
$25.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8,460 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $1.15 | $23.00 |
| 760 - 1480 | $1.121 | $22.42 |
| 1500 + | $1.102 | $22.04 |
*price indicative
- RS Stock No.:
- 210-5024
- Mfr. Part No.:
- SQ3493EV-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SQ3493EV | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.7nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SQ3493EV | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.7nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.7mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Related links
- Vishay SQ3493EV Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SI3493DDV-T1-GE3
- Vishay SQ3495EV Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay SQ3495EV Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP SQ3495EV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6
