Vishay SiSS32ADN N-Channel MOSFET, 63 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SiSS32ADN-T1-GE3
- RS Stock No.:
- 210-5013
- Mfr. Part No.:
- SiSS32ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save $228.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,050.00
(exc. GST)
$4,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.35 | $4,050.00 | - |
| 6000 - 9000 | $1.312 | $3,936.00 | $228.00 |
| 12000 + | $1.277 | $3,831.00 | $876.00 |
*price indicative
- RS Stock No.:
- 210-5013
- Mfr. Part No.:
- SiSS32ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK 1212 | |
| Series | SiSS32ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.7W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 830μm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK 1212 | ||
Series SiSS32ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.7W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 830μm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
Related links
- Vishay SiSS32ADN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212 SiSS32ADN-T1-GE3
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS60DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiS126DN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
