Vishay SiSS30ADN N-Channel MOSFET, 54.7 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SiSS30ADN-T1-GE3
- RS Stock No.:
- 210-5011
- Mfr. Part No.:
- SiSS30ADN-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.60
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,090 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.46 | $14.60 |
| 750 - 1490 | $1.425 | $14.25 |
| 1500 + | $1.405 | $14.05 |
*price indicative
- RS Stock No.:
- 210-5011
- Mfr. Part No.:
- SiSS30ADN-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 54.7A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK 1212 | |
| Series | SiSS30ADN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 57W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 19.5nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Height | 830μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 54.7A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK 1212 | ||
Series SiSS30ADN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 57W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 19.5nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.4mm | ||
Length 3.4mm | ||
Height 830μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay SiSS30ADN Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SISS30DN N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS30DN-T1-BE3
- Vishay SISS126DN N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8 SISS126DN-T1-UE3
- Vishay ThunderFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSS76LDN Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SiSHA10DN Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
