STMicroelectronics STO67N60M6 N-Channel MOSFET, 34 A, 600 V Enhancement, 8-Pin STO67N60M6
- RS Stock No.:
- 206-8633
- Mfr. Part No.:
- STO67N60M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8633
- Mfr. Part No.:
- STO67N60M6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STO67N60M6 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 34 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance (Rds) | 54 mΩ | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STO67N60M6 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 34 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Maximum Drain Source Resistance (Rds) 54 mΩ | ||
Mount Type Surface | ||
The STMicroelectronics MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
100% avalanche tested
Zener-protected
High creepage package
Excellent switching performance thanks to the extra driving source pin
Related links
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin STO67N60M6
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB150N60E-GE3
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT STL10N60M6
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STO65N60DM6
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin SuperSO
