Vishay E N-Channel Power MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-263 SIHB150N60E-GE3
- RS Stock No.:
- 279-9905
- Mfr. Part No.:
- SIHB150N60E-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$14.46
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 986 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.23 | $14.46 |
| 10 - 28 | $7.085 | $14.17 |
| 30 - 98 | $6.935 | $13.87 |
| 100 + | $6.55 | $13.10 |
*price indicative
- RS Stock No.:
- 279-9905
- Mfr. Part No.:
- SIHB150N60E-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.137Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.137Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 10.67mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 600V Drain Source Voltage, 22A Continuous Drain Current - SIHB150N60E-GE3
Features and Benefits:
• 22A continuous drain current for sustained load handling
• 0.137Ω low Rds(on) reducing conduction losses
• 179W power dissipation for elevated thermal performance
• 36nC typical gate charge for predictable switching control
• 30V gate limit allowing robust gate-drive margins
Applications
• Ideal for offline switch-mode power supplies
• Used with high-voltage DC-DC converters
• Can be used for power factor correction stages
• Suitable for hard-switching topologies in power electronics
What package considerations affect PCB thermal design?
How does gate-drive choice impact switching performance?
What environmental extremes can the device tolerate?
Are there constraints on polarity or channel operation?
Related links
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SIHB Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB085N60EF-GE3
- Vishay SIHB Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB080N60E-GE3
- Vishay SIHB Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-263 SIHB6N80AE-GE3
- Vishay E Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC
- Vishay SIHP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- Vishay SIHG Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG085N60EF-GE3
