DiodesZetex DMT616 N-Channel MOSFET, 10 A, 60 V Enhancement, 8-Pin SO-8 DMT616MLSS-13
- RS Stock No.:
- 206-0157
- Mfr. Part No.:
- DMT616MLSS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,125 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.852 | $21.30 |
| 625 - 1225 | $0.844 | $21.10 |
| 1250 + | $0.818 | $20.45 |
*price indicative
- RS Stock No.:
- 206-0157
- Mfr. Part No.:
- DMT616MLSS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMT616 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.39W | |
| Typical Gate Charge Qg @ Vgs | 13.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.9mm | |
| Standards/Approvals | No | |
| Width | 4.85mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMT616 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.39W | ||
Typical Gate Charge Qg @ Vgs 13.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 5.9mm | ||
Standards/Approvals No | ||
Width 4.85mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMT616 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5670
- ROHM HP8 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 HT8KC5TB1
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8
- DiodesZetex DMG Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
