DiodesZetex DMT47 N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVWQ-7
- RS Stock No.:
- 206-0147
- Mfr. Part No.:
- DMT47M2SFVWQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0147
- Mfr. Part No.:
- DMT47M2SFVWQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49.1A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMT47 | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2.67W | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 3.2mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49.1A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMT47 | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2.67W | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 3.2mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V,8 pin N channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in motor control and DC to DC converter. Its gate-source voltage is 20V with 2.67 W thermal power dissipation.
Low RDS(ON) – ensures on-state losses are minimized
Related links
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVW-7
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2SFVWQ-13
- DiodesZetex Dual DMT47 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Dual DMT47 1 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2LDV-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH43 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
