DiodesZetex N-Channel MOSFET, 49.1 A, 40 V Enhancement, 8-Pin PowerDI3333-8 DMT47M2SFVWQ-13
- RS Stock No.:
- 246-7554
- Mfr. Part No.:
- DMT47M2SFVWQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 246-7554
- Mfr. Part No.:
- DMT47M2SFVWQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49.1A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0074Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.3mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49.1A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0074Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 3.3mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a P-channel enhancement mode MOSFET, designed to meet the stringent requirements of automotive applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI3333-8 packaging. It offers fast switching and high efficiency. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 40 V and maximum gate to source voltage is ±20 V It offers low on-resistance It offers low input capacitance
Related links
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVWQ-7
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333 DMT47M2SFVW-7
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
