DiodesZetex DMP2900 Type P-Channel MOSFET, 600 mA, 20 V Enhancement, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.10

(exc. GST)

$22.10

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.402$20.10-
750 - 1450$0.392$19.602%
1500 +$0.386$19.303%

*price indicative

RS Stock No.:
206-0114
Mfr. Part No.:
DMP2900UW-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

600mA

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-323

Series

DMP2900

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

6V

Typical Gate Charge Qg @ Vgs

0.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.3W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Width

1.8mm

Height

900μm

Length

2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

COO (Country of Origin):
CN
The DiodesZetex 20V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 6V with 0.3 W thermal power dissipation.

Low on-resistance

Low input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy