DiodesZetex DMP2067 Type P-Channel MOSFET, 4.2 A, 20 V Enhancement, 6-Pin TSOT DMP2067LVT-7
- RS Stock No.:
- 206-0108
- Mfr. Part No.:
- DMP2067LVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0108
- Mfr. Part No.:
- DMP2067LVT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT | |
| Series | DMP2067 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.4V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 1.8mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT | ||
Series DMP2067 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.4V | ||
Maximum Power Dissipation Pd 1.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 1.8mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 20V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 8 V with 1.2 W thermal power dissipation.
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMP2067 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT DMP2067LVT-7
- DiodesZetex DMP2040UVT Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex DMP2040UVT Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT DMP2040UVT-7
- DiodesZetex Isolated 2 Type N 4.5 A 6-Pin TSOT
