DiodesZetex DMP2067 Type P-Channel MOSFET, 4.2 A, 20 V Enhancement, 6-Pin TSOT DMP2067LVT-7
- RS Stock No.:
- 206-0109
- Mfr. Part No.:
- DMP2067LVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0109
- Mfr. Part No.:
- DMP2067LVT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMP2067 | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.2W | |
| Forward Voltage Vf | -1.4V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.8mm | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMP2067 | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.2W | ||
Forward Voltage Vf -1.4V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.8mm | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 20V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 8 V with 1.2 W thermal power dissipation.
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMP2067 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT
- DiodesZetex DMP2040UVT Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex DMP6110 Type P-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOT-26
