DiodesZetex DMP2040UVT Type P-Channel MOSFET, 5.5 A, 20 V Enhancement, 6-Pin TSOT DMP2040UVT-7
- RS Stock No.:
- 182-7069
- Mfr. Part No.:
- DMP2040UVT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$28.00
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.56 | $28.00 |
| 750 - 1450 | $0.55 | $27.50 |
| 1500 + | $0.54 | $27.00 |
*price indicative
- RS Stock No.:
- 182-7069
- Mfr. Part No.:
- DMP2040UVT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT | |
| Series | DMP2040UVT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT | ||
Series DMP2040UVT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 3mm | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP2040UVT Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex DMP2067 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2035UFDF-7
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
