DiodesZetex DMN4035 N-Channel MOSFET, 4.6 A, 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- RS Stock No.:
- 206-0089
- Mfr. Part No.:
- DMN4035L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0089
- Mfr. Part No.:
- DMN4035L-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Series | DMN4035 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 4.6 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Maximum Drain Source Resistance (Rds) | 0.052 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Series DMN4035 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 4.6 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Maximum Drain Source Resistance (Rds) 0.052 Ω | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it Ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 0.72 W thermal power dissipation.
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMN4035 Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
