DiodesZetex N-Channel MOSFET, 4.6 A, 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA
- RS Stock No.:
- 708-2539
- Mfr. Part No.:
- ZXMN3F30FHTA
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$20.63
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,450 unit(s) shipping from 07 April 2027
- Plus 3,000 unit(s) shipping from 21 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.825 | $20.63 |
| 750 - 1475 | $0.805 | $20.13 |
| 1500 + | $0.792 | $19.80 |
*price indicative
- RS Stock No.:
- 708-2539
- Mfr. Part No.:
- ZXMN3F30FHTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.7nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.7nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 ZXMN3A03E6TA
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin X4-DSN
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058U-7
- DiodesZetex DMN4035 Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 DMN4035L-7
- DiodesZetex DMN2058U Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2058UW-7
