DiodesZetex N-Channel MOSFET, 4.6 A, 30 V Enhancement, 3-Pin SOT-23 ZXMN3F30FHTA

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,392.00

(exc. GST)

$1,530.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 31 March 2027
  • Plus 3,000 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.464$1,392.00-
6000 - 9000$0.452$1,356.002%
12000 +$0.445$1,335.004%

*price indicative

RS Stock No.:
122-0607
Mfr. Part No.:
ZXMN3F30FHTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.4W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

7.7nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.12mm

Standards/Approvals

No

Length

3.04mm

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
DE

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy